Telegartner J01155R0095 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass, Gold, Lead |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Length | 21mm |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01155R0095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.