Telegartner J01271A0151 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 6GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Surface Mount |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01271A0151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.