Telegartner J01701A0008 technical specifications.
| Contact Material | Gold, Copper |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | POM |
| Mount | Cable |
| Operating Frequency | 0 ? 2GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01701A0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.