Telegartner J80020A0002 technical specifications.
| Color | Black |
| Contact Material | Steel, Gold |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J80020A0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.