Telegartner L00000D0074 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | MP8 |
| Connector Type B | MP8 |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Telegartner L00000D0074 to view detailed technical specifications.
No datasheet is available for this part.