
Telegartner L00010A0392 technical specifications.
| Insulation Material | PP |
| Length | 1m |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner L00010A0392 to view detailed technical specifications.
No datasheet is available for this part.