Telegartner L00013A0014 technical specifications.
| Insulation Material | PP |
| Length | 5m |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner L00013A0014 to view detailed technical specifications.
No datasheet is available for this part.