Telegartner L00855A0004 technical specifications.
| Cable Type | G50/125 OM3 |
| Connector Type A | E2000 |
| Gender | PL |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Telegartner L00855A0004 to view detailed technical specifications.
No datasheet is available for this part.