Telit GC864QC2730-029 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Operating Supply Voltage | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Telit GC864QC2730-029 to view detailed technical specifications.
No datasheet is available for this part.