Telit GE863PR3730-025 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Telit GE863PR3730-025 to view detailed technical specifications.
No datasheet is available for this part.