Telit GE864QUD730-029 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Telit GE864QUD730-029 to view detailed technical specifications.
No datasheet is available for this part.