Telit GT864-3G technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Telit GT864-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.