General purpose transistor output optocoupler featuring 11600V isolation. This single-element device operates across a wide temperature range, from -55°C to 85°C. Ideal for general optoelectronic isolation applications.
Temic Semiconductors CNY65EXI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors CNY65EXI to view detailed technical specifications.
No datasheet is available for this part.