Temic Semiconductors TLHY5200 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors TLHY5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.