Temic Semiconductors TLSG2100 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors TLSG2100 to view detailed technical specifications.
No datasheet is available for this part.