Tempatron DTC41001240VAC technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 240V |
| Max Supply Voltage | 240V |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Tempatron DTC41001240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.