Tempatron EDS11F technical specifications.
| Body Diameter | 36mm |
| Color | Black |
| Contact Material | Brass, Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 11 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tempatron EDS11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
