
Tempatron FBDE200SLP110VAC technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 106mm |
| Length | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 110V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Tempatron FBDE200SLP110VAC to view detailed technical specifications.
No datasheet is available for this part.
