Tempatron FBDE60SLP24VDC technical specifications.
| Height | 48mm |
| Max Supply Voltage (AC) | 230V |
| Mount | Panel, Plug-In |
| Nominal Input Voltage | 24V |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | F |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tempatron FBDE60SLP24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
