Tempatron FSRST30SLP110/240VAC technical specifications.
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tempatron FSRST30SLP110/240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.