
Tempatron ISOLEX7240V technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Tempatron ISOLEX7240V to view detailed technical specifications.
No datasheet is available for this part.
