Tempatron TC4810-51-110/230VAC technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Tempatron TC4810-51-110/230VAC to view detailed technical specifications.
No datasheet is available for this part.