Tempatron TC4830-02 technical specifications.
| Accuracy | 2% |
| Contact Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, DIN Rail |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tempatron TC4830-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
