Tempatron TR4801-03-110/240VAC technical specifications.
| Height | 48mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Tempatron TR4801-03-110/240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.