
Tempatron TT4802-12 technical specifications.
| Depth | 106mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 110V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Tempatron TT4802-12 to view detailed technical specifications.
No datasheet is available for this part.
