Tempatron UMT500-ML technical specifications.
| Depth | 59.1mm |
| Length | 88mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Tempatron UMT500-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
