Tenergy 11401-01 technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Mount | Standard |
| Weight | 0.484lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tenergy 11401-01 to view detailed technical specifications.
No datasheet is available for this part.