Tenma 2269 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Tenma 2269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.