Tenma 2296 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | SOLDERLESS |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Tenma 2296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
