Tenma 2297 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Tenma 2297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.