Tenma 2308 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Male |
| Height | 89mm |
| Length | 411mm |
| Number of Outputs | 2 |
| Output Current | 0pA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 2308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
