Tenma 6-107 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 32 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Tenma 6-107 to view detailed technical specifications.
No datasheet is available for this part.