POWER SUPPLY, BENCH, 30V; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:-; Supply Voltage Min:100VAC; Plug Type:- ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Tenma 72-2010CALD technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Tenma 72-2010CALD Datasheet
Download the complete datasheet for Tenma 72-2010CALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.