Tenma 72-6607 technical specifications.
| Bandwidth | 10MHz |
| Height | 2inch |
| Length | 8inch |
| Weight | 0.51lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.