SIGNAL GENERATOR; Product Range:Tenma Series; No. of Channels:1 Channel; Signal Generator Type:Function; Bandwidth:10MHz; Signal Generator Modulation:-; Plug Type:US; External Depth:10.25; External Height:3.25; External Width:8.5 ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Height | 3.25inch |
| Max Frequency | 10MHz |
| Min Frequency | 1Hz |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| Width | 8.5inch |
| RoHS | Not Compliant |