POWER SUPPLY, BENCH, 35V, 175W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:35V; Output Current Min:0A; Output Current Max:5A; Power Rating:175W; Supply Voltage Min:115VAC ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Tenma 72-6908CALD technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Tenma 72-6908CALD Datasheet
Download the complete datasheet for Tenma 72-6908CALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.