Tenma 72-7235 technical specifications.
| Bandwidth | 150MHz |
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 142mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Sampling Rate | 100MS/s |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-7235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.