Tenma 72-7240 technical specifications.
| Bandwidth | 250MHz |
| Height | 142mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Sampling Rate | 100MS/s |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-7240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.