Tenma 72-7655 technical specifications.
| Height | 6.75inch |
| Length | 18.25inch |
| Output Current | 60A |
| Output Voltage | 1V |
| Weight | 13lb |
| Width | 11.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
