Tenma 72-7670 technical specifications.
| Height | 5.5inch |
| Length | 12.25inch |
| Output Current | 25A |
| Output Voltage | 15V |
| Weight | 7lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
