Tenma 72-7700CALD technical specifications.
| Height | 145mm |
| Length | 285mm |
| Max Output Current | 15A |
| Max Output Voltage | 24V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 128mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7700CALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.