POWER SUPPLY, BENCH, 60V; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:6A; Power Rating:-; Supply Voltage Min:115VAC; Plug Type:- ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Tenma 72-7705 technical specifications.
General
Height
7.25inch
Length
15.5inch
Weight
8.9lb
Width
8.5inch
Compliance
RoHS
Not Compliant
Datasheet
Tenma 72-7705 Datasheet
Download the complete datasheet for Tenma 72-7705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.