Tenma 72-8340A technical specifications.
| Max Output Current | 1.6A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-8340A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.