Tenma 72-8690A technical specifications.
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 220V |
| Min Supply Voltage | 132V |
| Number of Outputs | 2 |
| Output Current | 0pA |
| Output Voltage | 32V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-8690A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.