Tenma 72-9200 technical specifications.
| Height | 1.25inch |
| Length | 5.5inch |
| Mount | Cable |
| Weight | 0.32lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-9200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.