Tenma 72-9405 technical specifications.
| Height | 525mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 500000R |
| Weight | 1.8kg |
| Width | 345mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-9405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
