Tenma 72-9470 technical specifications.
| Height | 2.75inch |
| Length | 6.5inch |
| Weight | 1.114lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-9470 to view detailed technical specifications.
No datasheet is available for this part.