DWO COMPUTER POWER SUPPLY TEST20/24 PIN ALUMINUM
Tenma 72-9585 technical specifications.
| Height | 1.25inch |
| Length | 4.75inch |
| Weight | 0.21lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-9585 to view detailed technical specifications.
No datasheet is available for this part.