Tenma SPC15144 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Tenma SPC15144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.