Tenma SPC15194 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Insulation Color | Yellow |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tenma SPC15194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
